357-041-559-158

Heilind Number:EDA357-041-559-158
Manufacturer:EDAC
Manufacturer Number:357-041-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-559-158

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With one row and 41 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it remains functional in diverse environments. A essential component for your connectivity needs.