357-042-400-201

Heilind Number:EDA357-042-400-201
Manufacturer:EDAC
Manufacturer Number:357-042-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-201

Detailed Description

Introducing our 357-042-400-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black exterior and is manufactured with UL 94V-0 Thermoplastic Polyester housing material, ensuring compliance with safety standards. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector is perfect for power and data transmission in demanding applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB mounting, while the straight mount orientation simplifies installation. With a total of 42 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.