357-042-400-202

Heilind Number:EDA357-042-400-202
Manufacturer:EDAC
Manufacturer Number:357-042-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-202

Detailed Description

Introducing our 357-042-400-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring two rows of 42 positions each, made of high-quality Copper Alloy, it ensures secure and efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with our top-of-the-line Card Edge Connector.