357-042-400-203

Heilind Number:EDA357-042-400-203
Manufacturer:EDAC
Manufacturer Number:357-042-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-203

Detailed Description

Introducing our 357-042-400-203 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, allowing for seamless integration into your PCB layout. With 42 positions available, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 357-042-400-203 for your connectivity needs, where quality and performance meet.