357-042-400-204

Heilind Number:EDA357-042-400-204
Manufacturer:EDAC
Manufacturer Number:357-042-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-204

Detailed Description

Introducing our 357-042-400-204 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and professional connector features a striking black color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 42 positions cater to diverse connectivity needs. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its exceptional performance for your electronic projects, available now in our extensive line of PCB connectors.