357-042-400-207

Heilind Number:EDA357-042-400-207
Manufacturer:EDAC
Manufacturer Number:357-042-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic devices. This sleek and durable connector, with a striking black finish, boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures superior safety and reliability. Engineered for optimal conductivity, it features Copper Alloy contacts capable of handling up to 5A of current. With two rows and 42 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Whether you're working in extreme temperatures ranging from -40 to 105°C or in demanding industrial environments, you can trust this connector to deliver exceptional performance. Upgrade your PCB connections with our Card Edge Connector and experience seamless and efficient data transmission like never before.