357-042-400-208

Heilind Number:EDA357-042-400-208
Manufacturer:EDAC
Manufacturer Number:357-042-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-208

Detailed Description

Enhance your PCB connectivity with our 357-042-400-208 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each offering a reliable 5 A of amperage, you can trust in seamless power and data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 42 positions allow for versatile connectivity options. Whether you're designing intricate circuitry or upgrading existing systems, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C guarantee compatibility and reliability. Join the ranks of satisfied customers who rely on our Card Edge Connector for efficient and secure board-to-board connections. Elevate your projects with this essential component, available now in our comprehensive product lineup.