357-042-400-212

Heilind Number:EDA357-042-400-212
Manufacturer:EDAC
Manufacturer Number:357-042-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-212

Detailed Description

Upgrade your PCB connections with our 357-042-400-212 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 5 A, making it perfect for a wide range of applications. The .156 inch pitch and .2 inch row spacing provide precise connection, while the 42 positions accommodate multiple components. Whether you're a professional in need of top-notch connectors or a DIY enthusiast looking to enhance your projects, this Card Edge Connector is a must-have. Trust in its straight mount orientation and wide operating temperature range of -40 to 105 °C, guaranteeing seamless performance even in harsh conditions. Elevate your connectivity with this essential component from our diverse range of products.