357-042-400-258

Heilind Number:EDA357-042-400-258
Manufacturer:EDAC
Manufacturer Number:357-042-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-258

Detailed Description

Upgrade your PCB connectivity with our 357-042-400-258 Card Edge Connector. Designed for high-performance applications, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows of 42 positions, it offers ample connectivity for your circuitry. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component, available now in our selection of premium connectors.