357-042-400-268

Heilind Number:EDA357-042-400-268
Manufacturer:EDAC
Manufacturer Number:357-042-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic circuitry. Designed to meet the demands of modern technology, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most challenging environments. With two rows of 42 contact positions, each featuring Copper Alloy construction, it delivers optimal conductivity with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its performance and durability to keep your systems running smoothly.