357-042-400-278

Heilind Number:EDA357-042-400-278
Manufacturer:EDAC
Manufacturer Number:357-042-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-400-278

Detailed Description

Upgrade your PCB connections with our 357-042-400-278 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 42 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing allow for easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our high-quality product to streamline your board-to-board connections efficiently.