357-042-401-102

Heilind Number:EDA357-042-401-102
Manufacturer:EDAC
Manufacturer Number:357-042-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-102

Detailed Description

Introducing the 357-042-401-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers exceptional durability but also adds a touch of sophistication to your electronic assemblies. With a 5A amperage rating and 42 positions, it ensures efficient power and signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, trust in the 357-042-401-102 to deliver unmatched performance and longevity. Elevate your PCB connectivity game with this essential component.