357-042-401-103

Heilind Number:EDA357-042-401-103
Manufacturer:EDAC
Manufacturer Number:357-042-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-042-401-103, designed to seamlessly integrate into your electronic devices with precision and reliability. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and longevity in any application. Its sleek black color adds a touch of sophistication to your PCB layout. With a single row layout, 42 positions, and a .156-inch pitch, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while its 5A amperage rating ensures stable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for your PCB assembly needs. Explore the full range of features and benefits under the PCB Connectors category on our website.