357-042-401-104

Heilind Number:EDA357-042-401-104
Manufacturer:EDAC
Manufacturer Number:357-042-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Precision-engineered with 42 positions in a single row, this connector ensures efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're connecting boards or devices, its straight mount orientation and sleek black design make it a versatile and stylish choice. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.