357-042-401-107

Heilind Number:EDA357-042-401-107
Manufacturer:EDAC
Manufacturer Number:357-042-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-107

Detailed Description

Introducing our Card Edge Connector, the pinnacle of secure and efficient PCB connectivity. Engineered for precision and durability, this connector boasts a sleek black design that seamlessly blends into any circuit board setup. With a rating of 5A, it ensures reliable power transmission with every connection. Crafted from UL 94V-0 Thermoplastic Polyester, it offers unparalleled safety and performance, even in the most demanding environments. Featuring a single row layout with 42 positions, copper alloy contacts, and a pitch of .156 inches, it guarantees seamless signal transmission with minimal interference. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in our Card Edge Connector for seamless board-to-board connectivity that exceeds expectations.