357-042-401-108

Heilind Number:EDA357-042-401-108
Manufacturer:EDAC
Manufacturer Number:357-042-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-108

Detailed Description

Introducing our 357-042-401-108 Card Edge Connector, the ultimate solution for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and a total of 42 positions, it offers ample connectivity for your board-to-board applications. The contact material, Copper Alloy, guarantees superior conductivity. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Designed for straight mount orientation, it's perfect for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.