357-042-401-112

Heilind Number:EDA357-042-401-112
Manufacturer:EDAC
Manufacturer Number:357-042-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-112

Detailed Description

Introducing the 357-042-401-112 Card Edge Connector, a high-performance connectivity solution designed with precision and durability in mind. This sleek and sophisticated connector boasts a sleek black exterior, adding a touch of elegance to any application. Engineered for optimal performance, it features a 5A amperage rating, making it suitable for a wide range of power requirements. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable and secure connections. With one row of 42 positions and a pitch of .156 inches, it offers seamless integration into any PCB layout. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for use in various industries. Trust the 357-042-401-112 Card Edge Connector to deliver exceptional performance and reliability in all your connectivity needs.