357-042-401-158

Heilind Number:EDA357-042-401-158
Manufacturer:EDAC
Manufacturer Number:357-042-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions for optimal data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The sleek black color adds a touch of sophistication to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its 5A amperage rating for safe and efficient power delivery. Upgrade your PCB connectivity with confidence with our Card Edge Connector.