357-042-401-168

Heilind Number:EDA357-042-401-168
Manufacturer:EDAC
Manufacturer Number:357-042-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-401-168

Detailed Description

Upgrade your PCB connections with our 357-042-401-168 Card Edge Connector. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 42 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.