357-042-405-102

Heilind Number:EDA357-042-405-102
Manufacturer:EDAC
Manufacturer Number:357-042-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. With a sleek black finish, this connector not only offers a professional look but also ensures reliable performance. Operating at an amperage of 5A, it is capable of handling power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row design with 42 positions, it allows for efficient signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector for superior quality and performance in your PCB assembly projects.