357-042-405-103

Heilind Number:EDA357-042-405-103
Manufacturer:EDAC
Manufacturer Number:357-042-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-405-103

Detailed Description

Upgrade your PCB connectivity with the 357-042-405-103 Card Edge Connector. Designed for high-performance applications, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a single row layout and 42 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Whether you need straight-mount orientation or versatility in assembly, this connector delivers. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in the quality and performance of this Card Edge Connector to elevate your PCB connections to the next level.