357-042-405-104

Heilind Number:EDA357-042-405-104
Manufacturer:EDAC
Manufacturer Number:357-042-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-405-104

Detailed Description

Introducing the 357-042-405-104 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector not only offers a professional look but also meets stringent safety standards. With a single row design and 42 positions, it provides ample connectivity options for your electronic projects. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, the 357-042-405-104 is the perfect choice for all your PCB connectivity needs. Upgrade your projects with this cutting-edge connector and experience seamless and efficient performance like never before.