357-042-405-107

Heilind Number:EDA357-042-405-107
Manufacturer:EDAC
Manufacturer Number:357-042-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-405-107

Detailed Description

Introducing our 357-042-405-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a single row configuration with 42 positions, ensuring efficient signal transmission in any electronic setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in harsh operating conditions, withstanding temperatures as low as -40°C and as high as 105°C. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Its straight mount orientation simplifies installation, while its black color adds a touch of sophistication to your PCB design. With a 5A amperage rating, this connector is perfect for power and data applications. Trust in the 357-042-405-107 to deliver seamless connectivity and unparalleled quality in your electronic projects.