357-042-405-168

Heilind Number:EDA357-042-405-168
Manufacturer:EDAC
Manufacturer Number:357-042-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-405-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting performance even in demanding environments. With a single row layout and 42 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your electronic designs with the 357-042-405-168 Card Edge Connector.