357-042-405-178

Heilind Number:EDA357-042-405-178
Manufacturer:EDAC
Manufacturer Number:357-042-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures utmost safety and durability. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. Featuring a single row design with 42 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB connectivity with our Card Edge Connector and experience superior performance like never before.