357-042-420-202

Heilind Number:EDA357-042-420-202
Manufacturer:EDAC
Manufacturer Number:357-042-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-202

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity in electronic systems. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of precisely engineered copper alloy contacts, it offers a total of 42 positions with a pitch of .156 inches, making it ideal for high-density applications. The straight mount orientation and .2-inch row spacing facilitate easy installation and optimal signal transmission. Rated for an impressive 5A amperage and operating in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the most demanding environments. Trust in its quality and precision for your next PCB assembly project.