357-042-420-203

Heilind Number:EDA357-042-420-203
Manufacturer:EDAC
Manufacturer Number:357-042-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can count on reliable and efficient power delivery. Boasting a total of 42 positions and a 5A amperage rating, this connector is perfect for high-density applications. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in our Card Edge Connector to streamline your PCB connections with uncompromising quality and precision.