357-042-420-204

Heilind Number:EDA357-042-420-204
Manufacturer:EDAC
Manufacturer Number:357-042-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-204

Detailed Description

Introducing our Card Edge Connector ( 357-042-420-204), a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of copper alloy contacts, it offers seamless power and data transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 42 positions, provide ample connectivity options for your circuit boards. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.