357-042-420-207

Heilind Number:EDA357-042-420-207
Manufacturer:EDAC
Manufacturer Number:357-042-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-207

Detailed Description

Upgrade your connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior durability and performance. Its 2-row design features 42 positions, allowing for efficient data transmission. Made with high-quality copper alloy contacts, each connection ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Connector for top-notch quality and connectivity every time.