357-042-420-212

Heilind Number:EDA357-042-420-212
Manufacturer:EDAC
Manufacturer Number:357-042-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-212

Detailed Description

Introducing our Card Edge Connector, a sleek and durable connectivity solution for your PCB needs. Featuring a striking black color and constructed from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both style and safety in any application. With two rows of 42 contact positions, each made from reliable Copper Alloy, you can count on seamless communication between boards. The .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Designed for straight mounting orientation, this connector is perfect for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer electronics. Trust in the performance and reliability of our Card Edge Connector to power your next project.