357-042-420-258

Heilind Number:EDA357-042-420-258
Manufacturer:EDAC
Manufacturer Number:357-042-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to deliver optimal performance. With a current rating of 5 A, it ensures reliable power transmission while maintaining efficiency. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing superior fire resistance and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 42 positions for seamless signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this Card Edge Connector for high-quality, reliable connectivity in your PCB applications.