357-042-420-268

Heilind Number:EDA357-042-420-268
Manufacturer:EDAC
Manufacturer Number:357-042-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-268

Detailed Description

Introducing the 357-042-420-268 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide a perfect fit for 42 positions, guaranteeing seamless data and signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding industrial applications. Trust in its straight mount orientation and high-quality construction to deliver consistent connectivity in your PCB designs. Elevate your electronic projects with the 357-042-420-268 Card Edge Connector.