357-042-420-278

Heilind Number:EDA357-042-420-278
Manufacturer:EDAC
Manufacturer Number:357-042-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for optimal power transmission, this connector boasts a robust 5A amperage rating, ensuring reliable performance in even the most demanding applications. Crafted with precision and durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing, offering exceptional protection against heat and electrical hazards. With two rows of 42 copper alloy contacts, each meticulously spaced at .156 inches pitch and .2 inches row spacing, perfect alignment and connectivity are guaranteed. Whether you're a tech enthusiast, hobbyist, or professional, this black-colored connector is a must-have for your PCB assembly projects. Rest assured, it's been rigorously tested and certified for operating flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.