357-042-421-102

Heilind Number:EDA357-042-421-102
Manufacturer:EDAC
Manufacturer Number:357-042-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-421-102

Detailed Description

Introducing the 357-042-421-102 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and 42 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various industrial environments. Its straight mount orientation and compact pitch of .156 inches make installation a breeze. Trust in the 357-042-421-102 to deliver exceptional performance and longevity in your electronic applications.