357-042-421-103

Heilind Number:EDA357-042-421-103
Manufacturer:EDAC
Manufacturer Number:357-042-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-421-103

Detailed Description

Upgrade your PCB connectivity with our 357-042-421-103 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and copper alloy contact material, it offers seamless connectivity for up to 42 positions. The .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.