357-042-421-108

Heilind Number:EDA357-042-421-108
Manufacturer:EDAC
Manufacturer Number:357-042-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-421-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. Featuring a single row design with 42 positions, each contact is made of robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity and connectivity. Its straight mount orientation is perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB integration project. Trust in our Card Edge Connector to deliver exceptional quality and performance, every time.