357-042-421-168

Heilind Number:EDA357-042-421-168
Manufacturer:EDAC
Manufacturer Number:357-042-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-421-168

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. Designed for optimal performance, it features a single row layout with 42 positions and a pitch of .156 inches. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, our Card Edge Connector is the epitome of quality and functionality. Elevate your PCB connections with this essential component today.