357-042-422-201

Heilind Number:EDA357-042-422-201
Manufacturer:EDAC
Manufacturer Number:357-042-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless integration in your PCB assembly. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With two rows of 42 positions, it offers ample connectivity for your electronic components. The contact material is crafted from copper alloy, ensuring efficient power transmission with a current rating of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to elevate your electronic designs.