357-042-422-202

Heilind Number:EDA357-042-422-202
Manufacturer:EDAC
Manufacturer Number:357-042-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-202

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 42 positions, perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a seamless fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in its superior quality and performance to meet your connectivity needs with precision and reliability.