357-042-422-203

Heilind Number:EDA357-042-422-203
Manufacturer:EDAC
Manufacturer Number:357-042-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-203

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of high-quality Copper Alloy contacts, it can handle an amperage of 5A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for efficient and reliable connectivity, with a total of 42 positions available. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Trust in this Card Edge Connector for optimal PCB connectivity in your projects.