357-042-422-204

Heilind Number:EDA357-042-422-204
Manufacturer:EDAC
Manufacturer Number:357-042-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only enhances aesthetics but also ensures reliable performance. Engineered with high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector guarantees durability and efficient power transmission. With two rows and 42 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in our product to deliver seamless board-to-board connections for your electronic devices.