357-042-422-207

Heilind Number:EDA357-042-422-207
Manufacturer:EDAC
Manufacturer Number:357-042-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-042-422-207. Designed for seamless board-to-board connections, this essential component boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 42 positions, it offers ample connectivity in a compact form. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for efficient power transmission. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, a must-have in any professional setting.