357-042-422-208

Heilind Number:EDA357-042-422-208
Manufacturer:EDAC
Manufacturer Number:357-042-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-208

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. With a black finish that complements any circuit board, it features two rows of 42 copper alloy contacts, providing ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating for efficient power transmission. Upgrade your PCB connections with this essential component, available in our extensive range of connectors. Find it in the Card Edge Connectors section of our product catalog.