357-042-422-212

Heilind Number:EDA357-042-422-212
Manufacturer:EDAC
Manufacturer Number:357-042-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Boasting 42 positions, this connector allows for versatile and customizable installations. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections.