357-042-422-258

Heilind Number:EDA357-042-422-258
Manufacturer:EDAC
Manufacturer Number:357-042-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance even in harsh environments. With a double row design and 42 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in the quality and durability of this essential component for your PCB assembly needs.