357-042-422-278

Heilind Number:EDA357-042-422-278
Manufacturer:EDAC
Manufacturer Number:357-042-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-422-278

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a pitch of .156 inches and accommodates 42 positions across two rows, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with stringent safety standards. Engineered with precision, the copper alloy contacts guarantee secure and stable connectivity. With a low operating temperature of -40 °C and a high of 105 °C, this connector is suitable for a wide range of environments. Whether used in industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.