357-042-424-203

Heilind Number:EDA357-042-424-203
Manufacturer:EDAC
Manufacturer Number:357-042-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector ( 357-042-424-203). This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is designed to deliver seamless performance in any electronic application. With two rows of high-quality Copper Alloy contacts, you can trust in reliable data and power transmission. The .156 inch pitch and .2 inch row spacing provide optimal connectivity, accommodating a total of 42 positions. Its straight mount orientation offers convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring durable and efficient board-to-board connectivity. Upgrade your setup with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.