357-042-424-204

Heilind Number:EDA357-042-424-204
Manufacturer:EDAC
Manufacturer Number:357-042-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-042-424-204. Designed for maximum reliability, this connector features two rows of 42 positions each, providing ample connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and stable connections. The black color adds a sleek touch to your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Card Edge Connector for superior performance and durability in your PCB assembly projects.