357-042-424-208

Heilind Number:EDA357-042-424-208
Manufacturer:EDAC
Manufacturer Number:357-042-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that blends seamlessly with your system. Engineered for reliability, this connector boasts a high amperage rating of 5A, ensuring stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, it offers seamless data transfer across 42 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for optimal performance in your PCB applications. Explore more innovative products in our extensive connector lineup.