357-042-424-258

Heilind Number:EDA357-042-424-258
Manufacturer:EDAC
Manufacturer Number:357-042-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with unrivaled precision. Engineered for optimal conductivity, this connector features 42 gold-plated copper alloy contacts housed in a durable UL 94V-0 Thermoplastic Polyester casing. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, ensures secure and efficient connectivity. Rated for 5A of current and operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is ideal for critical applications in industries such as telecommunications, aerospace, and industrial automation. With a sleek black finish and a straight mount orientation, it not only delivers exceptional performance but also adds a touch of sophistication to any PCB assembly. Trust in the reliability and quality of our Card Edge Connector to power your next generation of electronic devices.